ABM8-16.000MHZ-12-K1Z-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $2.84577
Datasheet

Similar


Abracon LLC
In Stock: 18,467
Unit Price: $4.81000
Datasheet

Similar


Abracon LLC
In Stock: 766
Unit Price: $5.63000
Datasheet

Similar


Abracon LLC
In Stock: 7,857
Unit Price: $3.59000
Datasheet

Similar


Abracon LLC
In Stock: 1,232
Unit Price: $6.04000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $4.90000
Datasheet

Similar


Abracon LLC
In Stock: 33,956
Unit Price: $4.16000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 4,337
Unit Price: $5.96000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 3,226
Unit Price: $4.41000
Datasheet
16 MHz ±10ppm Crystal 9pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±10ppm Crystal 9pF 70 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-16.000MHZ-12-K1Z-T

DigiKey Part Number
535-14968-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8-16.000MHZ-12-K1Z-T
Description
CRYSTAL 16.0000MHZ 9PF SMD
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-16.000MHZ-12-K1Z-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.