


ABM11W-16.0000MHZ-8-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13815-2-ND - Tape & Reel (TR) 535-13815-1-ND - Cut Tape (CT) 535-13815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-16.0000MHZ-8-K1Z-T3 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-16.0000MHZ-8-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $3.12500 | $31.25 |
| 25 | $2.95680 | $73.92 |
| 50 | $2.83580 | $141.79 |
| 100 | $2.71840 | $271.84 |
| 250 | $2.57060 | $642.65 |
| 500 | $2.46420 | $1,232.10 |
| 1,000 | $2.36221 | $2,362.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.20921 | $6,627.63 |
| 6,000 | $2.11787 | $12,707.22 |
| 9,000 | $2.06621 | $18,595.89 |
| 15,000 | $2.00296 | $30,044.40 |
| 21,000 | $1.96237 | $41,209.77 |
| 30,000 | $1.95287 | $58,586.10 |
| 36,000 | $1.89908 | $68,366.88 |

