16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-16.0000MHZ-8-K1Z-T3

DigiKey Part Number
535-13688-2-ND - Tape & Reel (TR)
535-13688-1-ND - Cut Tape (CT)
535-13688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-16.0000MHZ-8-K1Z-T3
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-16.0000MHZ-8-K1Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,467
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.81000$4.81
10$4.19300$41.93
25$3.81480$95.37
50$3.62240$181.12
100$3.51470$351.47
250$3.38968$847.42
500$3.28592$1,642.96
1,000$3.16501$3,165.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.50713$7,521.39
6,000$2.47390$14,843.40
9,000$2.46544$22,188.96
15,000$2.45582$36,837.30
21,000$2.45003$51,450.63
30,000$2.42765$72,829.50
Manufacturers Standard Package