16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM8AIG-16.000MHZ-8-1Z-T

DigiKey Part Number
535-ABM8AIG-16.000MHZ-8-1Z-TTR-ND - Tape & Reel (TR)
535-ABM8AIG-16.000MHZ-8-1Z-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ABM8AIG-16.000MHZ-8-1Z-T
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-16.000MHZ-8-1Z-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,232
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.04000$6.04
10$5.27000$52.70
25$4.98320$124.58
50$4.77760$238.88
100$4.57940$457.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.80211$3,802.11
2,000$3.14621$6,292.42
3,000$3.09107$9,273.21
5,000$3.03441$15,172.05
Manufacturers Standard Package