


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $263.85000 | $263.85 |
| 10 | $203.75000 | $2,037.50 |
| 25 | $184.65280 | $4,616.32 |
| 50 | $171.75280 | $8,587.64 |
| 100 | $160.06410 | $16,006.41 |
| 250 | $146.29528 | $36,573.82 |
| 500 | $137.02674 | $68,513.37 |




