


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $234.56000 | $234.56 |
| 10 | $180.97200 | $1,809.72 |
| 25 | $163.94360 | $4,098.59 |
| 50 | $152.44480 | $7,622.24 |
| 100 | $142.02070 | $14,202.07 |
| 250 | $129.74072 | $32,435.18 |
| 500 | $121.47370 | $60,736.85 |




