


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.73000 | $214.73 |
| 10 | $165.61800 | $1,656.18 |
| 25 | $149.99240 | $3,749.81 |
| 50 | $139.43700 | $6,971.85 |
| 100 | $129.87190 | $12,987.19 |
| 250 | $118.59816 | $29,649.54 |
| 500 | $111.00944 | $55,504.72 |




