34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3AKK-3406J

DigiKey Part Number
M3AKK-3406J-ND
Manufacturer
Manufacturer Product Number
M3AKK-3406J
Description
IDC CABLE - MSC34K/MC34G/MPK34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$210.41000$210.41
10$162.27300$1,622.73
25$146.95400$3,673.85
50$136.60420$6,830.21
100$127.22530$12,722.53
250$116.17216$29,043.04
500$108.73142$54,365.71
Manufacturers Standard Package
Alternate Color
IDC CABLE - MSC34K/MC34M/MPK34K
In-Stock: 0
Unit Price: $214.73000
Alternate Length
IDC CABLE - MSC34K/MC34G/MPK34K
In-Stock: 0
Unit Price: $221.67000
IDC CABLE - MSC34K/MC34G/MPK34K
In-Stock: 0
Unit Price: $238.47000