


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $238.47000 | $238.47 |
| 10 | $184.03100 | $1,840.31 |
| 25 | $166.72400 | $4,168.10 |
| 50 | $155.03440 | $7,751.72 |
| 100 | $144.44130 | $14,444.13 |
| 250 | $131.96112 | $32,990.28 |
| 500 | $123.56016 | $61,780.08 |




