


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $221.67000 | $221.67 |
| 10 | $171.01000 | $1,710.10 |
| 25 | $154.89080 | $3,872.27 |
| 50 | $144.00400 | $7,200.20 |
| 100 | $134.13720 | $13,413.72 |
| 250 | $122.51032 | $30,627.58 |
| 500 | $114.68224 | $57,341.12 |




