MAX® 10 FPGA 10M50 Evaluation Kit
Publish Date: 2026-01-21
The Altera MAX 10 FPGA 10M50 Evaluation Kit is designed to help quickly develop embedded applications, such as video processing and motor control solutions.
The Terasic Atum A3 Nano development board features an Intel Agilex™ 3 FPGA, USB-Blaster III, HDMI, SDRAM, and a rich I/O interface in a compact board.
MAX® 10 - 10M08 Evaluation Kit REV 1/REV 2
Publish Date: 2025-09-11
The Altera MAX® 10 FPGA 10M08 Evaluation Kit is an entry-level board designed to help users quickly develop embedded control applications.
Arria® 10 GX FPGA Development Kit
Publish Date: 2025-09-09
Altera Arria® 10 GX FPGA development kit is used to develop and test PCI Express (PCIe) 3.0 designs using the PCI-SIG-compliant development board.
Cyclone® IV FPGAs
Updated: 2025-08-06
Altera offers Cyclone® IV FPGAs with a transceiver variant which are ideal for high-volume, cost-sensitive applications.
Arria® 10 SX SoC FPGAs
Publish Date: 2025-07-31
The Altera Arria® 10 SX SoC FPGAs feature an embedded hard processor subsystem (HPS) based on a dual-core Arm® Cortex®-A9 with peripherals.
Agilex™ 3 FPGA C-Series Development Kit
Publish Date: 2025-06-17
The Altera Agilex™ 3 FPGA C-Series development kit is designed for broad market applications that need cost-effective and space-efficient designs.
Updated
Agilex™ 5 FPGAs and SoCs
Updated: 2026-03-25
Altera Agilex™ 5 FPGA E-Series 065B modular development kits deliver a complete prototyping and reference platform design environment.
Quartus® Prime Design Software
Publish Date: 2025-05-05
The Altera Quartus® Prime software delivers improvements across the three key areas designers care about most: performance, productivity, and usability.
Agilex™ 3 FPGAs and SoCs
Updated: 2026-02-03
The Altera Agilex 3 product family enables innovators to reach the next level of performance for their cost-optimized designs.
MAX® V CPLD Development Kit
Updated: 2025-04-15
The MAX® V CPLD development kit from Altera is a comprehensive, low-cost hardware platform for developing low-cost, low-power CPLD designs.
DK-DEV-10M50-C MAX® 10 FPGA Development Kit
Publish Date: 2025-04-10
The Altera DK-DEV-10M50-C MAX® 10 FPGA development kit supports various applications while leveraging the low-power and cost-effective features of MAX 10 FPGA.
MAX® 10 FPGAs
Updated: 2025-03-28
Altera MAX 10 FPGAs offer a compact, single-supply solution with unmatched ease of use and versatility, making them ideal for adaptable, all-in-one designs.
FPGA AI Suite
Updated: 2026-01-21
Altera FPGA AI software enables FPGA designers, machine learning engineers, and software developers to create optimized FPGA-based AI platforms efficiently.
Cyclone® V FPGA Family
Updated: 2025-03-07
The Altera Cyclone V is a value-packed device with high performance. It offers an advanced fabric, and several variants tuned for applications with high mix of features including HPS and transceivers.
Power and Cost-Optimized FPGAs
Updated: 2025-05-06
Altera MAX® and Cyclone® FPGA families are optimized for cost and low power consumption, delivering exceptional value for a wide range of applications.
FPGA Cloud Connectivity Kit
Updated: 2021-03-30
Terasic’s Intel kit is ideal for a variety of applications including transportation, retail, and smart buildings.
Cyclone® V SoC FPGAs with TSN
Publish Date: 2020-10-30
Intel’s Cyclone® V SoC FPGAs with TSN enable industry 4.0 converging networks for many applications.
TSoM Module
Publish Date: 2020-08-04
Terasic’s TSoM pocket-sized module enables outstanding flexibility and scalability.
Agilex™ F-Series Development Kit
Publish Date: 2020-08-04
Intel® Agilex™ F-series for the development of PCIe® 4.0 designs features a core FPGA built on a 10 nm process node and 2nd Gen Hyperflex™ FPGA architecture.