Explore Toshiba’s automotive-grade semiconductor solutions including MOSFETs, diodes, isolation devices, and motor driver ICs. Designed for reliability and AEC-Q100 compliance across EV, BMS, and power applications.
The Toshiba TLX9920 automotive photovoltaic output photocoupler is suitable for gate driving of high-voltage power MOSFETs used in solid-state relays.
The Toshiba 1.6 kW LLC resonant AC/DC converter was developed for a variety of semiconductors to support applications like AC-DC converters for 48 V servers.
Toshiba SiC MOSFETs and low-voltage MOSFETs are designed to handle the challenges presented by modern server designs such as increased space density.
Toshiba automotive ESD protection diodes absorb static electricity, prevent circuit malfunctions, and safeguard devices across various voltage ranges.
Toshiba offers a comprehensive range of automotive-grade pre-biased bipolar transistors and standard transistors.
Toshiba automotive-grade motor driver ICs are suited for solutions such as quiet motor operation due to their use of sine wave current.
The Toshiba TCR3LM, TCR3DM, and TCR3EM series general-purposes LDOs offer a range of performance options for a wide variety of mobile applications.
Toshiba automotive-grade intelligent power devices feature a built-in charge pump and can be directly driven from a microprocessor.
The Toshiba UMOS11 low-voltage MOSFETs are designed for DC/DC converters and motor drives, server power supplies, and other switching power supply applications.
Toshiba 600 V/650 V DTMOS-VI MOSFETs use a powerful super junction process with a robust body diode to improve efficiency in critical switching applications.
Toshiba's 650 V and 1,200 V SiC technology is ideal for high-efficiency power supply applications.
Toshiba TLP5814H gate driver optocouplers are are suitable for driving SiC MOSFET and IGBT and provide high isolation protection.
Toshiba 400 V brushless AC motor inverter solution uses state of the art SiC MOSFETs to provide higher efficiencies over IGBT devices at high voltages.
Toshiba MOSFETs LVMOS utilize the latest UMOS processes and come in a variety of voltages and packages to suit applications that require higher current.
Toshiba provides low-cost brushed DC motor driver ICs as a cost-effective way to control motion in a range of products including home and office appliances.
Toshiba offers hundreds of fully integrated drivers that simplify motor control designs and are packed with many advanced features that make motors operate efficiently, reliably, and cost-effectively.
Toshiba's 19 brushless DC motor control solutions include brushless controllers, flexible controllers with gate drivers, and turn-key fully integrated drivers.
Toshiba's stepper motor driver ICs has the ability to generate more power without increasing the weight of the motor.
Toshiba TLX9152M and TLX9150M 900 V automotive photorelays can handle an on-state current of up to 50 mA with a maximum on-state resistance of 250 Ω.