BV Series Encapsulated Power Transformers

ZETTLER Magnetics BV series transformers are suitable for LED lighting, electric metering, motor controls, thermostats, and other similar fields

Image of ZETTLER Magnetics BV Series Encapsulated Power TransformersZETTLER Magnetics BV series laminated transformers are fully encapsulated under vacuum for smaller, more efficient linear power conversion with superior reliability and thermal characteristics. These superior thermal characteristics enable them to operate five degrees Celsius cooler in continuous duty, and up to 40 degrees Celsius cooler in surge testing than previous generations, thanks to ultra-high winding efficiency and vacuum-sealed epoxy processes.

The BV series of cost-effective encapsulated power transformers is suitable for applications in LED lighting, electric metering, motor controls, thermostats, and other similar fields.

Features
  • Less expensive than traditional open frame design
  • Significant reduction in physical footprint compared to traditional open frame formats
  • Can be modified to withstand 14 kV surge
  • Split bobbin power transformers from 0.35 VA to 30 VA
  • 115 VAC and 230 VAC input voltage options
  • Single and dual output voltage options
  • Conforms to EN 61558/60950
  • UL506/5085 general purpose and Class 2/3 options
  • VDE, UL, CQC, and CE approvals
  • Vacuum sealed encapsulation with Class B resin
  • Self-extinguishing UL 94 V-0 plastics
Applications
  • LED lighting
  • Electric metering
  • Motor controls
  • Thermostats

BV Series Encapsulated Power Transformers

ImageManufacturer Part NumberDescriptionVoltage - PrimaryVoltage - Secondary (Full Load)Current - Output (Max)Available QuantityPriceView Details
PWR XFMR 1VA THBV302S24010PWR XFMR 1VA TH230V24V41mA843 - Immediate$21.24View Details
PWR XFMR 1VA THBV301S12010PWR XFMR 1VA TH115V12V83mA709 - Immediate$21.24View Details
PWR XFMR 1VA THBV302S12010PWR XFMR 1VA TH230V12V83mA422 - Immediate$21.24View Details
PWR XFMR 0.6VA THBV202S06006PWR XFMR 0.6VA TH230V6V100mA1187 - Immediate$21.65View Details
PWR XFMR 0.6VA THBV202S12006PWR XFMR 0.6VA TH230V12V50mA1019 - Immediate$21.65View Details
230V INPUT 0.6VA PWR XFMRBV302S06006230V INPUT 0.6VA PWR XFMR230V6V100mA273 - Immediate$22.06View Details
PWR XFMR 1VA THBV301S06010PWR XFMR 1VA TH115V6V166mA593 - Immediate$22.31View Details
PWR XFMR 1VA THBV302S06010PWR XFMR 1VA TH230V6V166mA318 - Immediate$22.31View Details
115V INPUT 1VA PWR XFMRBV301S09010115V INPUT 1VA PWR XFMR115V9V111mA1998 - Immediate$22.47View Details
PWR XFMR 0.6VA THBV201S06006PWR XFMR 0.6VA TH115V6V100mA325 - Immediate$23.30View Details
230V INPUT 1.5VA PWR XFMRBV302S09015230V INPUT 1.5VA PWR XFMR230V9V167mA300 - Immediate$23.63View Details
115V INPUT 0.35VA PWR XFMRBV202S06003A115V INPUT 0.35VA PWR XFMR230V6V58mA702 - Immediate$23.87View Details
PWR XFMR 2.3VA THBV301S12023PWR XFMR 2.3VA TH115V12V192mA587 - Immediate$24.86View Details
2.8VA PWR XFMR 50/60HZBV301S090282.8VA PWR XFMR 50/60HZ115V9V311mA179 - Immediate$26.10View Details
PWR XFMR 0.6VA THBV201S12006PWR XFMR 0.6VA TH115V12V50mA2551 - Immediate$20.91View Details
PWR XFMR 1VA THBV301S24010PWR XFMR 1VA TH115V24V41mA830 - Immediate$22.31View Details
PWR XFMR 0.6VA THBV201S24006PWR XFMR 0.6VA TH115V24V25mA1016 - Immediate$23.30View Details
PWR XFMR 0.6VA THBV202S24006PWR XFMR 0.6VA TH230V24V25mA1004 - Immediate$23.30View Details
PWR XFMR 2.3VA THBV302S24023PWR XFMR 2.3VA TH230V24V96mA837 - Immediate$24.86View Details
PWR XFMR 2.3VA THBV301S06023PWR XFMR 2.3VA TH115V6V383mA657 - Immediate$24.86View Details
Published: 2025-07-23