1VA Power Transformer 230V Primary 6V Secondary 166mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BV302S06010

DigiKey Part Number
3388-BV302S06010-ND
Manufacturer
Manufacturer Product Number
BV302S06010
Description
PWR XFMR 1VA TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1VA Power Transformer 230V Primary 6V Secondary 166mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zettler Magnetics
Series
Packaging
Tube
Part Status
Active
Voltage - Primary
230V
Voltage - Secondary (Full Load)
6V
Current - Output (Max)
166mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
1VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
32.80mm L x 27.80mm W
Height - Seated (Max)
22.30mm
Voltage - Isolation
4200Vrms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$22.76000$22.76
15$20.23333$303.50
30$19.61833$588.55
60$19.02017$1,141.21
105$18.54781$1,947.52
255$17.81847$4,543.71
510$17.26578$8,805.55
1,005$16.73889$16,822.58
5,010$15.54585$77,884.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.