
BV301S09028 | |
|---|---|
DigiKey Part Number | 3388-BV301S09028-ND |
Manufacturer | |
Manufacturer Product Number | BV301S09028 |
Description | 2.8VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.8VA Power Transformer 115V Primary 9V Secondary 311mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 9V | |
Current - Output (Max) | 311mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 2.8VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 29.80mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.35000 | $26.35 |
| 15 | $23.40933 | $351.14 |
| 30 | $22.69700 | $680.91 |
| 60 | $22.00350 | $1,320.21 |
| 105 | $21.45533 | $2,252.81 |
| 255 | $20.60996 | $5,255.54 |
| 510 | $19.96896 | $10,184.17 |
| 1,005 | $19.35821 | $19,455.00 |


