
BV302S24010 | |
---|---|
DigiKey Part Number | 3388-BV302S24010-ND |
Manufacturer | |
Manufacturer Product Number | BV302S24010 |
Description | PWR XFMR 1VA TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1VA Power Transformer 230V Primary 24V Secondary 41mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 41mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Voltage - Isolation | 4200Vrms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.24000 | $21.24 |
15 | $18.86800 | $283.02 |
30 | $18.29700 | $548.91 |
60 | $17.74000 | $1,064.40 |
105 | $17.29971 | $1,816.47 |
255 | $16.62122 | $4,238.41 |
510 | $16.10616 | $8,214.14 |
1,005 | $15.61524 | $15,693.32 |
5,010 | $14.50353 | $72,662.69 |