WR-TNC Series TNC PCB and Cable Connectors

Würth Elektronik WR-TNC series PCB and cable connectors with a threaded coupling design are suitable for HF communication systems and durable, robust applications

Image of Wurth Electronics WR-TNC Series PCB and Cable ConnectorsWürth Elektronik WR-TNC series Threaded Neill-Concelman (TNC) PCB and cable connectors are designed for up to 50 Ω impedance with working frequencies up to 11 GHz. This series consists of sockets (PCB side), plugs (cable side), and a compact design with brass components that provide excellent conductivity. They are suitable for HF communication systems, as well as for robust and durable applications, thanks to the threaded coupling design of TNC.

Features
  • Impedance: 50 Ω
  • Insulation resistance: 5000 MΩ (min.)
  • Withstanding voltage: 1500 VRMS (min.)
  • Plating: Nickel and gold
  • Mating: Screw (recommended by torque wrench tool)
  • Halogen-free
  • RoHS compliant
  • REACH compliant
  • PCB connectors
    • Operating temperature: -65°C up to +165°C
    • Mating cycles: 100 cycles (min.)
  • Cable connectors
    • Solid center contact + crimp hex ferrule
    • Operating temperature: -40°C up to +100°C
    • Mating cycles: 500
    • Flexible
Applications
  • Test and measurement equipment
  • Industrial applications and high-power machinery
  • Equipment transmitting analog and digital signals
  • RF amplifiers, transceivers, other network and communication systems
  • Interface: MIL-STD-348

WR-TNC Series TNC PCB Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WR-TNC_TNC PCB THT JACK_RIGHT AN67011002241501WR-TNC_TNC PCB THT JACK_RIGHT AN59 - Immediate$95.33View Details
WR-TNC_TNC PCB THT JACK_RIGHT AN67011042241505WR-TNC_TNC PCB THT JACK_RIGHT AN36 - Immediate$155.19View Details
WR-TNC_TNC PCB THT JACK_STRAIGHT67012002221502WR-TNC_TNC PCB THT JACK_STRAIGHT98 - Immediate$56.16View Details
WR-TNC_TNC PCB THT JACK_STRAIGHT67012042221506WR-TNC_TNC PCB THT JACK_STRAIGHT31 - Immediate$105.68View Details

WR-TNC Series TNC Cable Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WR-TNC_CABLE CONNECTOR_RIGHT ANG67036026210320WR-TNC_CABLE CONNECTOR_RIGHT ANG10 - Immediate$107.48View Details
WR-TNC_CABLE CONNECTOR_RIGHT ANG67036026212420WR-TNC_CABLE CONNECTOR_RIGHT ANG10 - Immediate$109.78View Details
WR-TNC_CABLE CONNECTOR_STRAIGHT67046026212420WR-TNC_CABLE CONNECTOR_STRAIGHT10 - Immediate$57.64View Details
WR-TNC_CABLE CONNECTOR_STRAIGHT67045026510320WR-TNC_CABLE CONNECTOR_STRAIGHT10 - Immediate$82.77View Details
Published: 2025-01-13