
67036026210320 | |
---|---|
DigiKey Part Number | 732-67036026210320-ND |
Manufacturer | |
Manufacturer Product Number | 67036026210320 |
Description | WR-TNC_CABLE CONNECTOR_RIGHT ANG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TNC Connector 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 67036026210320 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 100°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.48000 | $107.48 |
10 | $97.67800 | $976.78 |
25 | $89.54240 | $2,238.56 |
100 | $82.65690 | $8,265.69 |
500 | $76.75182 | $38,375.91 |
1,000 | $74.92538 | $74,925.38 |