New Product
67045026510320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67045026510320

DigiKey Part Number
732-67045026510320-ND
Manufacturer
Manufacturer Product Number
67045026510320
Description
WR-TNC_CABLE CONNECTOR_STRAIGHT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TNC Connector 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
67045026510320 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass, Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 100°C
Mating Cycles
500
Insertion Loss
0.25dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$82.24000$82.24
10$74.76400$747.64
25$68.52800$1,713.20
100$63.25690$6,325.69
500$58.74152$29,370.76
1,000$57.10950$57,109.50
Manufacturers Standard Package