New Product
67012002221502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67012002221502

DigiKey Part Number
732-67012002221502-ND
Manufacturer
Manufacturer Product Number
67012002221502
Description
WR-TNC_TNC PCB THT JACK_STRAIGHT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TNC Connector 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
67012002221502 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
100
Insertion Loss
0.34dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$55.80000$55.80
10$50.73000$507.30
25$46.50000$1,162.50
100$42.92510$4,292.51
500$39.86342$19,931.71
1,000$38.75288$38,752.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.