
67046026212420 | |
---|---|
DigiKey Part Number | 732-67046026212420-ND |
Manufacturer | |
Manufacturer Product Number | 67046026212420 |
Description | WR-TNC_CABLE CONNECTOR_STRAIGHT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TNC Connector 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 67046026212420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | -40°C ~ 100°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.10dB |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.64000 | $57.64 |
10 | $52.40300 | $524.03 |
25 | $48.03440 | $1,200.86 |
100 | $44.33940 | $4,433.94 |
500 | $41.16930 | $20,584.65 |
1,000 | $40.02863 | $40,028.63 |