Wireless Connectivity

Würth Elektronik's modules are fully developed, tested and validated, allowing for faster development with a complete RF-module that includes all essential components. The product range encompasses highly efficient wireless transmission solutions of many types. Ranging from Bluetooth & WiFi, cellular, Long-Range WAN, Mesh, wireless M-Bus, proprietary wireless modules, or hardware-only modules which allow customers to use their own firmware.

  • Cellular
  • Bluetooth
  • Combined
  • Wi-Fi
  • Long-Range WAN
  • Proprietary
  • Build your own firmware
  • Wirepas

WIRL-CLTI Adrastea-I LTE Module

The Adrastea-I module from Würth Elektronik is a high-performance multiband LTE-M and NB-IoT module with extremely low power consumption. The module features a compact design measuring only 13.4 mm x 14.6 mm x 1.85 mm, integrated GNSS, an embedded Arm® Cortex®-M4, and 1 MB of Flash for user application development.

Proteus-I Bluetooth Smart 4.2 Module BLE

Würth Elektronik's Bluetooth® Smart (previously called Bluetooth Low Energy) technology is a part of the Bluetooth Core Specification from Bluetooth v4.0 onwards. Bluetooth Smart brings Bluetooth wireless connectivity to low cost, small, battery-operated devices that require months or even years of battery lifetime.

Proteus-II 5.0 Bluetooth® Smart Module (AMB2623)

Würth Elektronik/Amber Wireless' Proteus-II, the Bluetooth low energy (BLE) 5.0 module, can send data packets with higher wireless data rates of 2 Mbit/s. Additionally, the newly developed high throughput mode allows the module to send multiple wireless packets per connection interval and thereby increases the data throughput up to 200 kbit/s.

WIRL-BTLE Proteus-III Radio Modules

Würth Elektronik Proteus-III is a compact Bluetooth® Low Energy (BLE) 5.1 radio module designed for wireless communication between control systems, sensors, and remote controls. It supports secure point-to-point data transmission using configurable firmware, allowing engineers to tailor performance to specific applications.

WIRL-BTLE Proteus-e Bluetooth® LE 5.1 Module

The Proteus-e radio module from Würth Elektronik is used for wireless communication between devices such as control systems, remote controls, and sensors. It provides fast and secure data transmission between two parties (point-to-point topology) through BLE 5.1.

WIRL-COMB: Setebos-I Radio Module

Würth Elektronik's Setebos-I is a radio module for wireless communication between devices such as control systems, remote controls, sensor nodes, and others. The radio module operates in the globally available 2.4 GHz license-free band and combines with two radio standards in a single hardware platform.

WIRL-COMB: Stephano-I Radio Module

The Würth Elektronik Stephano-I is a compact radio module designed for IoT applications, combining Wi-Fi and BLE capabilities, allowing low-power connectivity with smart devices.

Calypso Wi-Fi® Radio Module

Würth Elektronik's WLAN module, Calypso, is a compact Wi-Fi module based on IEEE 802.11 b/g/n with a fully featured TCP/IP stack. The edge castellation, smart antenna configuration, and an easy-to-use AT-style command interface enable easy integration into any embedded application.

WIRL-LORA: Daphnis-I Long-Range-WAN (LoRaWAN)

The Würth Elektronik Daphnis-I radio module is designed for LoRaWAN applications. It operates in the 868 MHz frequency band and supports LoRaWAN classes A, B, and C.

Thadeus Radio Module 434 MHz

Wurth Electronics' AMB4426 is a compact and low-cost radio data transmission module for wireless half-duplex communication. The integrated microprocessor controls data communication, handling packet and checksum formation, addressing, monitoring of channel access, and resending not-received packets.

Tarvos-III Radio Module 868 MHz

Wurth Electronics’ AMB8826-1 is an extremely power-saving and versatile radio module based on the Texas Instruments system on chip (SoC) CC1310. The integrated firmware supports three operating modes: long range mode, flooding mesh net, as well as the ready-to-go configuration.

WIRL-PRO8 Thebe-II Radio Module

The Würth Elektronik Thebe-II is a radio module for wireless communication between devices such as control systems, remote controls, sensor nodes, and more.

Telesto-III Radio Module

The Würth Elektronik Telesto-III is a radio module designed for wireless communication between devices like control systems, remote controls, and sensor nodes. Operating in the 915 MHz ISM band, this module offers several radio configurations and address modes.

WIRL-PRO9 Themisto-I Radio Module

The Würth Elektronik WIRL-PRO9 Themisto-I radio module is designed for wireless communication between devices like control systems, remote controls, and sensor nodes. Operating in the 915 MHz ISM band with a high transmit power (up to 27 dBm), this module offers several radio configurations and address modes.

Triton Radio Module 2.4 GHz Without Antenna

Wurth Electronics’ AMB2220 is a compact, high-performance radio data transmission module for wireless, half-duplex communication. The integrated microprocessor controls data communication, handling packet and checksum generation, addressing, monitoring of channel access, and retransmission of lost packets.

WIRL-PRO2: Thyone-I Radio Module

The Würth Elektronik Thyone-I is a compact radio module designed for wireless communication between devices such as control systems, remote controls, and sensor nodes. Pre-loaded with WE-ProWare firmware, it offers engineers the flexibility of configuring point-to-point or mesh networks.

WIRL-NFW2 Ophelia-I Radio Module

The Ophelia-I radio module from Würth Elektronik is used for wireless communication between devices such as control systems, remote controls, and sensors. The module is based on Nordic Semiconductor's nRF52805 radio chipset and is a hardware-only module without firmware.

Ophelia-III Radio Module

Würth Elektronik Ophelia-III compact radio modules are designed for wireless communication between devices such as control systems, remote controls, and sensors. Without pre-installed firmware, the Ophelia-III offers engineers the flexibility to integrate proprietary firmware or utilize the Nordic nRF Connect SDK for custom applications like Bluetooth® LE (BLE), Zigbee®, or Thread.

Orthosie-I Radio Module

Würth Elektronik Orthosie-I is a compact radio module designed for wireless communication between devices such as control systems, remote controls, and sensor nodes. Without pre-installed firmware, it offers engineers the flexibility to develop custom applications using the Espressif SDK, supporting protocols like Bluetooth® LE, Wi-Fi, and Matter.

WIRL-PRO2 Thetis-I Wirepas™ Mesh Module

Würth Elektronik's WIRL-PRO2, Thetis-I, is a radio module implementing the Wirepas Mesh wireless connectivity stack. The module is meant to be integrated into Wirepas-based routing networks for wireless communication between devices or nodes.