WSL0603 Low Value 0.10-W Surface-Mount Power Metal Strip® Resistor
Delivers Low 15 mΩ Resistance for Compact 0603 Package Size
Vishay's WSL0603, a 1/10 W surface-mount Power Metal Strip resistor, is one of the industry's smallest such devices to combine a low 15 mΩ to 100 mΩ resistance value range, a tight tolerance of 1%, and low RTC values down to ±75 ppm/°C.
Available in the compact 0603 package size, the WSL0603 resistor serves in all types of current-sensing, voltage division, and pulse applications. It is intended for power management in cell phones and pagers; electronic automotive systems including engine controls, audio electronics, and climate controls; and disc drive motor control and dc to dc converters in computers.
With its very small footprint, low resistance values, and low RTC, this resistor facilitates current-sensing accuracy, which in turn allows designers to use lower-cost ICs. The surface-mount WSL0603 resistor may be used in lieu of larger components or multiple high-value resistors running in parallel to provide space savings on the printed circuit board, thereby enabling design of smaller and lighter end products.
In addition to a power rating of 0.1 W, the Vishay Dale WSL0603 offers low inductance values from 0.5 nH to 5 nH, excellent frequency response, and low thermal EMF. It is rated for an operating temperature range of -65°C to +170°C.
The device, which features an all-welded construction with solderable terminations, is easily placed with automated assembly equipment. It is available with a solid metal nickel-chrome alloy resistive element.
- Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
- Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
- All welded construction
- Solid metal Nickel-Chrome or Manganese-Copper alloy resistive element with low TCR (<20 ppm/°C)
- Solderable terminations
- Very low inductance 0.5 nH to 5 nH
- Excellent frequency response to 50 MHz
- Low thermal EMF (<3 µV/°C)
Applications
- Cell phone battery fuel gauges
- Disc drive motor controls
- DC/DC converters in cell phones, pagers
WSL0603 Low Value 0.10-W Surface-Mount Power Metal Strip Resistor
Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
---|---|---|---|---|---|---|
![]() | ![]() | WSL0603R0100FEA | RES 0.01 OHM 1% 1/10W 0603 | 7769 - Immediate | $7.49 | View Details |
![]() | ![]() | WSL0603R0150FEA | RES 0.015 OHM 1% 1/10W 0603 | 12053 - Immediate | $11.69 | View Details |
![]() | ![]() | WSL0603R0160FEA | RES 0.016 OHM 1% 1/10W 0603 | 3580 - Immediate | $12.02 | View Details |
![]() | ![]() | WSL0603R0200FEA | RES 0.02 OHM 1% 1/10W 0603 | 1436 - Immediate | $10.37 | View Details |
![]() | ![]() | WSL0603R0220FEA | RES 0.022 OHM 1% 1/10W 0603 | 13074 - Immediate | $10.78 | View Details |
![]() | ![]() | WSL0603R0250FEA | RES 0.025 OHM 1% 1/10W 0603 | 4864 - Immediate | $12.68 | View Details |
![]() | ![]() | WSL0603R0300FEA | RES 0.03 OHM 1% 1/10W 0603 | 12288 - Immediate | $9.06 | View Details |
![]() | ![]() | WSL0603R0330FEA | RES 0.033 OHM 1% 1/10W 0603 | 11557 - Immediate | $12.43 | View Details |
![]() | ![]() | WSL0603R0500FEA | RES 0.05 OHM 1% 1/10W 0603 | 7997 - Immediate | $10.54 | View Details |
![]() | ![]() | WSL0603R0510FEA | RES 0.051 OHM 1% 1/10W 0603 | 14413 - Immediate | $9.55 | View Details |
![]() | ![]() | WSL0603R1000FEA | RES 0.1 OHM 1% 1/10W 0603 | 2202 - Immediate | $7.16 | View Details |