WSL 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0603R1000FEA

DigiKey Part Number
WSLJ-.1TR-ND - Tape & Reel (TR)
WSLJ-.1CT-ND - Cut Tape (CT)
WSLJ-.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0603R1000FEA
Description
RES 0.1 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0603R1000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
0.021" (0.53mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,202
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.16000$7.16
10$4.67600$46.76
25$3.99400$99.85
50$3.56280$178.14
100$3.19730$319.73
250$2.79624$699.06
500$2.54516$1,272.58
1,000$2.33180$2,331.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.57888$7,894.40
10,000$1.47518$14,751.80
15,000$1.42193$21,328.95
25,000$1.36170$34,042.50
35,000$1.32580$46,403.00
50,000$1.29075$64,537.50
60,000$1.27394$76,436.40
Manufacturers Standard Package