WSL 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0603R0200FEA

DigiKey Part Number
WSLJ-.02TR-ND - Tape & Reel (TR)
WSLJ-.02CT-ND - Cut Tape (CT)
WSLJ-.02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0603R0200FEA
Description
RES 0.02 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0603R0200FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
0.021" (0.53mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,436
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.35000$10.35
10$6.75800$67.58
25$5.79360$144.84
50$5.18600$259.30
100$4.67040$467.04
250$4.10452$1,026.13
500$3.75062$1,875.31
1,000$3.44993$3,449.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.76154$18,807.70
10,000$3.54352$35,435.20
15,000$3.43157$51,473.55
Manufacturers Standard Package