
WSL0603R0160FEA | |
---|---|
DigiKey Part Number | WSLJ-.016TR-ND - Tape & Reel (TR) WSLJ-.016CT-ND - Cut Tape (CT) WSLJ-.016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0160FEA |
Description | RES 0.016 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0160FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |
10 | $7.87400 | $78.74 |
25 | $6.75600 | $168.90 |
50 | $6.05640 | $302.82 |
100 | $5.46280 | $546.28 |
250 | $4.81100 | $1,202.75 |
500 | $4.40324 | $2,201.62 |
1,000 | $4.05673 | $4,056.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.52582 | $17,629.10 |
10,000 | $3.31947 | $33,194.70 |
15,000 | $3.21352 | $48,202.80 |
25,000 | $3.09371 | $77,342.75 |