
WSL0603R0510FEA | |
---|---|
DigiKey Part Number | WSLJ-.051TR-ND - Tape & Reel (TR) WSLJ-.051CT-ND - Cut Tape (CT) WSLJ-.051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0510FEA |
Description | RES 0.051 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0510FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $6.22400 | $62.24 |
25 | $5.32720 | $133.18 |
50 | $4.76560 | $238.28 |
100 | $4.28860 | $428.86 |
250 | $3.76524 | $941.31 |
500 | $3.43746 | $1,718.73 |
1,000 | $3.15894 | $3,158.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.31386 | $11,569.30 |