PAAM30 Series AC/DC Medical Power Module

TT Electronics/Power Partners' PAAM30 series encapsulated, single output, through-hole AC/DC modules

Image of TT Electronics/Power Partners' PAAM30 Series AC/DC Medical Power ModuleTT Electronics/Power Partners' PAAM30 series of encapsulated, single output, through-hole AC/DC modules is specially designed for medical applications. This power-dense 1.8” x 2.52” platform offers up to 30 W of continuous throughput across a wide range of operating temperatures while maintaining low emissions and high efficiency.

Features
  • Medical isolation Grade 2 X MOPP
  • 4 kVAC isolation
  • Isolation class II
  • Suitable for BF applications
  • Fully encapsulated plastic case
  • Universal input range 90 VAC to 264 VAC
  • Regulated output and low ripple and low noise
  • <0.15 W no-load input power
  • CE, CB, UL, and cUL approvals
  • Board mount and chassis mount options available
Resources

Image of TT Electronics/Power Partners' PAAM30 Series AC/DC Medical Power Module

Board Mounts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 24V 30WPAAM30-14AC/DC CONVERTER 24V 30W148 - Immediate$273.34View Details
AC/DC CONVERTER 5V 25WPAAM30-10AC/DC CONVERTER 5V 25W112 - Immediate$273.34View Details
AC/DC CONVERTER 15V 30WPAAM30-13AC/DC CONVERTER 15V 30W75 - Immediate$321.62View Details
AC/DC CONVERTER 12V 30WPAAM30-12AC/DC CONVERTER 12V 30W149 - Immediate$273.34View Details

Off Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 15V 30WPAAM30-13CAC/DC CONVERTER 15V 30W25 - Immediate$385.92View Details
AC/DC CONVERTER 24V 30WPAAM30-14CAC/DC CONVERTER 24V 30W24 - Immediate$491.43View Details
AC/DC CONVERTER 5V 25WPAAM30-10CAC/DC CONVERTER 5V 25W50 - Immediate$385.92View Details
AC/DC CONVERTER 12V 30WPAAM30-12CAC/DC CONVERTER 12V 30W50 - Immediate$385.92View Details
Published: 2022-04-18