Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAAM30-12C

DigiKey Part Number
3989-PAAM30-12C-ND
Manufacturer
Manufacturer Product Number
PAAM30-12C
Description
AC/DC CONVERTER 12V 30W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.5 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
89%
Operating Temperature
-40°C ~ 80°C
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.78" L x 2.12" W x 1.14" H (96.0mm x 53.8mm x 29.0mm)
Approval Agency
CB, CE, cURus
Standard Number
60601-1; 60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$383.45000$383.45
5$365.17400$1,825.87
10$357.58700$3,575.87
25$347.80000$8,695.00
50$340.57500$17,028.75
100$333.49830$33,349.83
250$324.36860$81,092.15
Manufacturers Standard Package