
PAA30B-12C | |
|---|---|
DigiKey Part Number | 3989-PAA30B-12C-ND |
Manufacturer | |
Manufacturer Product Number | PAA30B-12C |
Description | AC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 305 VAC, 127 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.12" L x 1.14" W x 3.78" H (53.8mm x 29.0mm x 96.0mm) |
Voltage - Input 90 ~ 305 VAC, 127 ~ 430 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Standard Number 60335-1; 60950-1; 62368-1 |
Current - Output 1 2.5 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $360.10000 | $360.10 |
| 5 | $343.00000 | $1,715.00 |
| 10 | $335.86500 | $3,358.65 |
| 25 | $326.67320 | $8,166.83 |
| 50 | $319.88700 | $15,994.35 |
| 100 | $313.24000 | $31,324.00 |
| 250 | $304.66576 | $76,166.44 |


