
PAAM30-10C | |
---|---|
DigiKey Part Number | 3989-PAAM30-10C-ND |
Manufacturer | |
Manufacturer Product Number | PAAM30-10C |
Description | AC/DC CONVERTER 5V 25W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 80°C | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.12" W x 1.14" H (96.0mm x 53.8mm x 29.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $385.92000 | $385.92 |
5 | $367.52400 | $1,837.62 |
10 | $359.88800 | $3,598.88 |
25 | $350.03840 | $8,750.96 |
50 | $342.76660 | $17,138.33 |
100 | $335.64430 | $33,564.43 |
250 | $326.45588 | $81,613.97 |