PAAM30-web
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAAM30-14

DigiKey Part Number
3989-PAAM30-14-ND
Manufacturer
Manufacturer Product Number
PAAM30-14
Description
AC/DC CONVERTER 24V 30W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 1.25A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
30 W
Applications
ITE (Commercial), Medical
Features
Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.52" L x 1.80" W x 0.93" H (64.1mm x 45.6mm x 23.5mm)
Approval Agency
CB, CE, cURus
Standard Number
60601-1; 60950-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$273.34000$273.34
5$260.35400$1,301.77
10$254.95200$2,549.52
25$247.97240$6,199.31
50$242.81740$12,140.87
100$237.77410$23,777.41
250$235.86096$58,965.24
Manufacturers Standard Package