PAAM30-12C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAAM30-14C

DigiKey Part Number
3989-PAAM30-14C-ND
Manufacturer
Manufacturer Product Number
PAAM30-14C
Description
AC/DC CONVERTER 24V 30W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.25 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
86%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.78" L x 2.12" W x 1.14" H (96.0mm x 53.8mm x 29.0mm)
Approval Agency
CB, CE, cURus
Standard Number
60601-1; 60950-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$491.43000$491.43
5$468.02800$2,340.14
10$458.29700$4,582.97
25$445.75200$11,143.80
50$436.49180$21,824.59
100$427.42360$42,742.36
Manufacturers Standard Package