TG-A20K and TG-A38K Silicone Thermal Pads

T-Global's silicone thermal pads are robust, easy to handle, and have high breakdown voltages and temperature limits for demanding applications

Image of T-Global's TG-A20K and TG-A38K Silicone Thermal PadsT-Global has added four silicone thermal pads to the TG-A series. TG-A20KX and TG-A38KX are designed to be robust and easy to handle whilst providing low-thermal impedance at a competitive price. With high di-electric breakdown voltages and upper-temperature limits, these pads are ideal for harsh environments. With thermal conductivities of 2.0 W/mK and 3.8 W/mK respectively, these pads are a great fit for many kinds of applications.

TG-A20KF and TG-A38KF also have a fiberglass re-enforcement carrier, further improving the handling characteristics, resistance to deformation, and breakdown voltages. The fiberglass options have one-sided tack.

With a standard sheet size of 385 mm x 285 mm, thicknesses up to 10 mm and die-cut parts available, these pads can be manufactured to fit most requirements.

Features
  • 2.0 W/mK and 3.8 W/mK
  • Low thermal impedance
  • Fiberglass carrier available
  • 2-year shelf life
  • High di-electric breakdown voltage
  • One-sided tack available on KF variants
  • Up to 10 mm thickness
  • Up to +200°C working temperatures

TG-A20K and TG-A38K Silicone Thermal Pads

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERM PAD 190MMX140MM BLUETG-A38KX-190-140-0.5THERM PAD 190MMX140MM BLUE0 - Immediate$92.83View Details
THERM PAD 285MMX190MM BLUETG-A38KF-285-190-5.0THERM PAD 285MMX190MM BLUE0 - Immediate$833.59View Details
THERM PAD 285MMX190MM GRAYTG-A20KF-285-190-1.5THERM PAD 285MMX190MM GRAY0 - Immediate$215.09View Details
THERM PAD 285MMX190MM GRAYTG-A20KF-285-190-2.5THERM PAD 285MMX190MM GRAY0 - Immediate$302.32View Details
THERM PAD 385X285MM GRAYTG-A20KF-385-285-5.0THERM PAD 385X285MM GRAY0 - Immediate$1,130.03View Details
THERM PAD 285MMX190MM BLUETG-A38KX-285-190-0.5THERM PAD 285MMX190MM BLUE0 - Immediate$183.97View Details
THERM PAD 190MMX140MM BLUETG-A38KX-190-140-3.0THERM PAD 190MMX140MM BLUE3 - Immediate$275.68View Details
THERM PAD 285MMX190MM GRAYTG-A20KF-285-190-4.0THERM PAD 285MMX190MM GRAY0 - Immediate$433.95View Details
THERM PAD 190MMX140MM GRAYTG-A20KF-190-140-1.0THERM PAD 190MMX140MM GRAY0 - Immediate$90.49View Details
THERM PAD 285MMX190MM GRAYTG-A20KF-285-190-0.5THERM PAD 285MMX190MM GRAY0 - Immediate$149.95View Details
THERM PAD 385X285MM GRAYTG-A20KF-385-285-1.5THERM PAD 385X285MM GRAY0 - Immediate$494.55View Details
THERM PAD 385X285MM BLUETG-A38KF-385-285-1.0THERM PAD 385X285MM BLUE6 - Immediate$589.61View Details
THERM PAD 285MMX190MM BLUETG-A38KX-285-190-1.0THERM PAD 285MMX190MM BLUE0 - Immediate$227.30View Details
THERM PAD 190MMX140MM BLUETG-A38KX-190-140-1.5THERM PAD 190MMX140MM BLUE0 - Immediate$161.70View Details
THERM PAD 285MMX190MM BLUETG-A38KF-285-190-0.5THERM PAD 285MMX190MM BLUE3 - Immediate$218.24View Details
THERM PAD 190MMX140MM BLUETG-A38KF-190-140-3.0THERM PAD 190MMX140MM BLUE0 - Immediate$287.02View Details
THERM PAD 285MMX190MM BLUETG-A38KX-285-190-2.5THERM PAD 285MMX190MM BLUE0 - Immediate$461.04View Details
THERM PAD 190MMX140MM BLUETG-A38KX-190-140-2.0THERM PAD 190MMX140MM BLUE0 - Immediate$202.59View Details
THERM PAD 285MMX190MM BLUETG-A38KF-285-190-2.5THERM PAD 285MMX190MM BLUE0 - Immediate$495.66View Details
THERM PAD 385X285MM BLUETG-A38KX-385-285-1.0THERM PAD 385X285MM BLUE0 - Immediate$522.98View Details
Published: 2020-11-11