
TG-A38KX-190-140-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A38KX-190-140-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KX-190-140-3.0 |
Description | THERM PAD 190MMX140MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 190.00mm x 140.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 190.00mm x 140.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $275.68000 | $275.68 |
| 10 | $243.94700 | $2,439.47 |
| 25 | $232.34760 | $5,808.69 |
| 50 | $223.93120 | $11,196.56 |
| 100 | $215.81190 | $21,581.19 |
| 250 | $205.51328 | $51,378.32 |

