TG-A38KF_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A38KF-285-190-2.5

DigiKey Part Number
1168-TG-A38KF-285-190-2.5-ND
Manufacturer
Manufacturer Product Number
TG-A38KF-285-190-2.5
Description
THERM PAD 285MMX190MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 285.00mm x 190.00mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Rectangular
Outline
285.00mm x 190.00mm
Thickness
0.0984" (2.500mm)
Material
Silicone
Adhesive
Tacky - One Side
Backing, Carrier
Fiberglass
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
3.3W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$495.66200$2,478.31