TG-A38KF_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A38KF-385-285-1.0

DigiKey Part Number
1168-TG-A38KF-385-285-1.0-ND
Manufacturer
Manufacturer Product Number
TG-A38KF-385-285-1.0
Description
THERM PAD 385X285MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 385.00mm x 285.00mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Rectangular
Outline
385.00mm x 285.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone
Adhesive
Tacky - One Side
Backing, Carrier
Fiberglass
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
3.3W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$589.61000$589.61
10$521.72000$5,217.20
25$496.88520$12,422.13
50$478.86320$23,943.16
100$461.47330$46,147.33
Manufacturers Standard Package