Precision Signal Chain and Voltage Regulation Components

STMicroelectronics features their TSU111 op amp and LDLN025 regulator which work together to create high accuracy for IoT and wearables' high-performance sensor interfaces

Image of STMicroelectronics Precision Signal Chain and Voltage Regulation ComponentsSTMicroelectronics' LDLN025 regulator and TSU111 op amp are a perfect match for creating ultra-small size, low power and high accuracy for IoT and wearables' high-performance sensor interfaces.

TSU111
STMicroelectronics' tiny 1.2 mm x 1.3 mm outline and typical current of only 900 nA, the TSU111 nano-power op amp helps cut the size and energy needs of analog circuits to the bare minimum in medical monitors, wearable electronics, gas detectors, pH sensors, infrared motion sensors, and payment tags. The TSU111’s extremely low operating current is on par with the leakage current of some low-cost capacitors and would take over 25 years to discharge a 220 mAh CR2032 cell. Hence, the op amp can be designed-in with negligible impact on overall system energy management.

LDLN025
STMicroelectronics' low-dropout (LDO) voltage regulators deliver best-in-class noise performance in relation to output current and footprint, generating less than 6.5 µVRMS noise at 250 mA full load with an outline of just 0.63 mm x 0.63 mm. To ensure high accuracy and sensitivity, the LDLN025 is designed to supply ultra-smooth and stable voltage to precision ICs like ADCs, VCOs, or sensors. With the advantage of its small footprint, it enables space-constrained products like smartphones, smart watches, fitness monitors, medical sensors, and wireless IoT devices to support and better functions. Typical applications are noise sensitive loads such as ADC, VCO in mobile phones and tablets, and wireless LAN devices. The LDLN025 is designed to keep the quiescent current under control and at a low value also during dropout operation, extending the operating time of battery-powered devices.

TSU111 Features
  • Submicro ampere current consumption: ICC = 900 nA typ at 25°C
  • Low offset voltage Vio:
    • 150 µV max at 25°C
    • 235 µV max over full temperature range (-40°C to +85 ° C)
  • Low noise over 0.1 Hz to 10 Hz bandwidth: 3.6 µVPP
  • High accuracy without calibration
  • Low supply voltage: 1.5 V to 5.5 V
  • Rail-to-rail input and output
  • Low input bias current: 10 pA max at 25°C
  • More than 25 years of typical equivalent lifetime supplied by a 220 mAh CR2032 coin type Lithium battery
TSU111 Applications
  • Gas sensors: CO, O2, and H2S
  • Alarms: PIR sensors
  • Ultra-long-life battery-powered applications
  • Signal conditioning for energy harvesting and wearable products
  • Battery current sensing
  • Active RFID tags
LDLN025 Features
  • Ultra-low output noise: 6.5 μVRMS
  • Operating input voltage range: 1.5 V to 5.5 V
  • Output current up to 250 mA
  • Very low quiescent current: 12 μA at no-load
  • Controlled IQ in dropout condition
  • Very low-dropout voltage: 250 mV at 250 mA
  • Very high PSRR: 80 dB @ 100 Hz, 60 dB @ 100 kHz
  • Output voltage accuracy: 2% across line, load, and temperature
  • Output voltage versions: from 1 V to 5 V, with 50 mV step
  • Logic-controlled electronic shutdown
  • Output discharge feature
  • Internal soft-start
  • Overcurrent and thermal protections
  • Temperature range: -40°C to +125°C
  • Packages: Flip-Chip4, DFN4-1x1
LDLN025 Applications
  • Wearables
  • Smartphones/tablets
  • VCO and RF modules
  • Image sensors

TSU111 Op Amps

ImageManufacturer Part NumberDescriptionOperating TemperatureMounting TypeAvailable QuantityView Details
IC CMOS 1 CIRCUIT SC70-5TSU111ICTIC CMOS 1 CIRCUIT SC70-5-40°C ~ 85°CSurface Mount195 - ImmediateView Details
IC CMOS 1 CIRCUIT 6DFNTSU111IQ1TIC CMOS 1 CIRCUIT 6DFN-40°C ~ 85°CSurface Mount15 - ImmediateView Details

LDLN025 LDO Regulators

ImageManufacturer Part NumberDescriptionVoltage - Input (Max)Voltage - Output (Min/Fixed)Available QuantityView Details
IC REG LINEAR 3.3V 250MA 4-DFNLDLN025PU33RIC REG LINEAR 3.3V 250MA 4-DFN5.5V3.3V3546 - ImmediateView Details
IC REG LIN 1.8V 250MA 4-FLIPCHIPLDLN025J18RIC REG LIN 1.8V 250MA 4-FLIPCHIP5.5V1.8V191 - ImmediateView Details
IC REG LINEAR 2.925V 4-FLIPCHIPLDLN025J2925RIC REG LINEAR 2.925V 4-FLIPCHIP5.5V2.925V4581 - ImmediateView Details
IC REG LIN 3.2V 250MA 4-FLIPCHIPLDLN025J32RIC REG LIN 3.2V 250MA 4-FLIPCHIP5.5V3.2V0 - ImmediateView Details
IC REG LIN 3.3V 250MA 4-FLIPCHIPLDLN025J33RIC REG LIN 3.3V 250MA 4-FLIPCHIP5.5V3.3V3978 - ImmediateView Details
IC REG LINEAR 1.8V 250MA 4-DFNLDLN025PU18RIC REG LINEAR 1.8V 250MA 4-DFN5.5V1.8V6731 - ImmediateView Details
IC REG LINEAR 2.5V 250MA 4-DFNLDLN025PU25RIC REG LINEAR 2.5V 250MA 4-DFN5.5V2.5V4229 - ImmediateView Details
IC REG LINEAR 2.75V 4-FLIPCHIPLDLN025PU275RIC REG LINEAR 2.75V 4-FLIPCHIP5.5V2.75V4382 - ImmediateView Details
IC REG LINEAR 2.8V 250MA 4-DFNLDLN025PU28RIC REG LINEAR 2.8V 250MA 4-DFN5.5V2.8V2451 - ImmediateView Details
IC REG LINEAR 3V 250MA 4-DFNLDLN025PU30RIC REG LINEAR 3V 250MA 4-DFN5.5V3V7847 - ImmediateView Details
IC REG LINEAR 3.2V 250MA 4-DFNLDLN025PU32RIC REG LINEAR 3.2V 250MA 4-DFN5.5V3.2V10899 - ImmediateView Details
Published: 2017-03-01