4 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDLN025PU25R

DigiKey Part Number
497-17041-2-ND - Tape & Reel (TR)
497-17041-1-ND - Cut Tape (CT)
497-17041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDLN025PU25R
Description
IC REG LINEAR 2.5V 250MA 4-DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LDLN025PU25R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
425 µA
PSRR
80dB ~ 60dB (100Hz ~ 100KHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,229
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.06600$20.66
25$1.84080$46.02
100$1.58800$158.80
250$1.46792$366.98
500$1.39532$697.66
1,000$1.33572$1,335.72
2,500$1.27270$3,181.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.22701$6,135.05
10,000$1.19594$11,959.40
15,000$1.18037$17,705.55
25,000$1.16312$29,078.00
35,000$1.15304$40,356.40
50,000$1.14335$57,167.50
Manufacturers Standard Package