4-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDLN025PU275R

DigiKey Part Number
497-16692-2-ND - Tape & Reel (TR)
497-16692-1-ND - Cut Tape (CT)
497-16692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDLN025PU275R
Description
IC REG LINEAR 2.75V 4-FLIPCHIP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-FlipChip
Datasheet
 Datasheet
EDA/CAD Models
LDLN025PU275R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.75V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
425 µA
PSRR
80dB ~ 60dB (100Hz ~ 100KHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA
Supplier Device Package
4-FlipChip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,382
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.21400$22.14
25$1.97240$49.31
100$1.70570$170.57
250$1.57824$394.56
500$1.50118$750.59
1,000$1.43780$1,437.80
2,500$1.37082$3,427.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.33047$6,652.35
10,000$1.29726$12,972.60
15,000$1.28062$19,209.30
25,000$1.26219$31,554.75
35,000$1.25142$43,799.70
50,000$1.24107$62,053.50
Manufacturers Standard Package