4 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDLN025PU32R

DigiKey Part Number
497-17042-2-ND - Tape & Reel (TR)
497-17042-1-ND - Cut Tape (CT)
497-17042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDLN025PU32R
Description
IC REG LINEAR 3.2V 250MA 4-DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LDLN025PU32R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
425 µA
PSRR
80dB ~ 60dB (100Hz ~ 100KHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,899
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.07400$20.74
25$1.84400$46.10
100$1.59120$159.12
250$1.47124$367.81
500$1.39862$699.31
1,000$1.33885$1,338.85
2,500$1.27573$3,189.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.23771$6,188.55
10,000$1.20641$12,064.10
15,000$1.19073$17,860.95
25,000$1.17336$29,334.00
35,000$1.16321$40,712.35
50,000$1.15345$57,672.50
Manufacturers Standard Package