4-XFBGA_4-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-XFBGA_4-FlipChip
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDLN025J18R

DigiKey Part Number
497-16899-2-ND - Tape & Reel (TR)
497-16899-1-ND - Cut Tape (CT)
497-16899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDLN025J18R
Description
IC REG LIN 1.8V 250MA 4-FLIPCHIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-FlipChip
Datasheet
 Datasheet
EDA/CAD Models
LDLN025J18R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
425 µA
PSRR
80dB ~ 60dB (100Hz ~ 100KHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, FCBGA
Supplier Device Package
4-FlipChip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.79000$3.79
10$2.67500$26.75
25$2.38720$59.68
100$2.07030$207.03