Schottky Diode Modules

SMC Diode Solutions’ Schottky diode modules feature industry-standard outlines in various voltages and currents

Image of SMC Diode Solutions' Schottky Diode ModulesSMC Diode Solutions’ modules are versatile and high-efficiency power Schottky diode modules and come in industry-standard outlines with a variety of voltage and current options. Offering single-rectifying, half-bridge, and center-tapped configurations, these modules are the ideal choice for rectification applications at either low or high voltages. SMC designs and manufactures the Schottky diode chips in the modules. Consistency in quality from wafer fab to assembly enables SMC high-power modules to be utilized throughout the world due to their ruggedness, high reliability, and electrical characteristics. All modules are RoHS compliant and meet all industry standards for safety.

Applications
  • High current switching power supply
  • Plating power supply
  • Free-wheeling diodes
  • Reverse battery protection
  • Converters
  • UPS systems
  • Welding machines

Schottky Diode Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE ARR SCHOTT 100V 55A PRM2SL113CNQ100SLDIODE ARR SCHOTT 100V 55A PRM2SL75 - Immediate$207.14View Details
DIODE MODULE SCHOTT 45V 80A PRM281CNQ045DIODE MODULE SCHOTT 45V 80A PRM20 - Immediate$182.10View Details
DIODE SCHOTTKY 30V 120A PRM11122NQ030-1DIODE SCHOTTKY 30V 120A PRM11220 - Immediate$279.18View Details
DIODE SCHOTTKY 45V 240A PRM11241NQ045-1DIODE SCHOTTKY 45V 240A PRM110 - Immediate$311.25View Details
DIODE SCHOTTKY 30V PRM11242NQ030-1DIODE SCHOTTKY 30V PRM11154 - Immediate$311.25View Details
DIODE MODULE SCHOT 100V TO-249AA163CMQ100DIODE MODULE SCHOT 100V TO-249AA114 - Immediate$391.04View Details
DIODE MOD SCHOTT 45V 80A TO249AA160CMQ045DIODE MOD SCHOTT 45V 80A TO249AA223 - Immediate$389.98View Details
DIODE MODULE SCHOT 60V 100A PRM4208CMQ060DIODE MODULE SCHOT 60V 100A PRM4215 - Immediate$499.95View Details
DIODE MODULE SCHOTTKY 100V PRM4403CMQ100DIODE MODULE SCHOTTKY 100V PRM4189 - Immediate$608.38View Details
DIODE MODULE SCHOTTKY 150V PRM4409CMQ150DIODE MODULE SCHOTTKY 150V PRM40 - Immediate$608.38View Details
DIODE ARR SCHOTT 100V 40A PRM2SL83CNQ100SLDIODE ARR SCHOTT 100V 40A PRM2SL277 - Immediate$199.23View Details
DIODE ARR SCHOTT 15V 40A PRM2-SL85CNQ015SLDIODE ARR SCHOTT 15V 40A PRM2-SL1760 - Immediate$199.23View Details
DIODE ARR SCHOTT 45V 40A PRM2-SL80CNQ045SLDIODE ARR SCHOTT 45V 40A PRM2-SL0 - Immediate$192.30View Details
DIODE MOD SCHOTT 100V 150A TO249153CMQ100DIODE MOD SCHOTT 100V 150A TO2490 - Immediate$388.67View Details
Published: 2021-07-01