
| 160CMQ045 | |
|---|---|
| DigiKey Part Number | 1655-2145-ND | 
| Manufacturer | |
| Manufacturer Product Number | 160CMQ045 | 
| Description | DIODE MOD SCHOTT 45V 80A TO249AA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 45 V 80A Chassis Mount TO-249AA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SMC Diode Solutions | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 45 V | |
| Current - Average Rectified (Io) (per Diode) | 80A | |
| Voltage - Forward (Vf) (Max) @ If | 860 mV @ 80 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 5 mA @ 45 V | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Mounting Type | Chassis Mount | |
| Package / Case | TO-249AA | |
| Supplier Device Package | TO-249AA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $389.98000 | $389.98 | 
| 24 | $275.24042 | $6,605.77 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China