
| 153CMQ100 | |
|---|---|
| DigiKey Part Number | 1655-1898-ND | 
| Manufacturer | |
| Manufacturer Product Number | 153CMQ100 | 
| Description | DIODE MOD SCHOTT 100V 150A TO249 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 100 V 150A Chassis Mount TO-249AA (Modified), D-60 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SMC Diode Solutions | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) (per Diode) | 150A | |
| Voltage - Forward (Vf) (Max) @ If | 1.19 V @ 150 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 1.5 mA @ 100 V | |
| Operating Temperature - Junction | -55°C ~ 175°C | |
| Mounting Type | Chassis Mount | |
| Package / Case | TO-249AA (Modified), D-60 | |
| Supplier Device Package | TO-249 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $388.67000 | $388.67 | 
| 24 | $274.08500 | $6,578.04 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China