
| 85CNQ015SL | |
|---|---|
| DigiKey Part Number | 1655-2139-ND | 
| Manufacturer | |
| Manufacturer Product Number | 85CNQ015SL | 
| Description | DIODE ARR SCHOTT 15V 40A PRM2-SL | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 15 V 40A Surface Mount PRM2-SL | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SMC Diode Solutions | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 15 V | |
| Current - Average Rectified (Io) (per Diode) | 40A | |
| Voltage - Forward (Vf) (Max) @ If | 450 mV @ 40 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 20 mA @ 15 V | |
| Operating Temperature - Junction | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | PRM2-SL | |
| Supplier Device Package | PRM2-SL | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $199.23000 | $199.23 | 
| 10 | $144.33200 | $1,443.32 | 
| 100 | $118.82690 | $11,882.69 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China