SEV Series Capacitors

Rubycon's SEV series capacitors are general purpose, filtering capacitors with 2,000 hours of life at 85°C

Image of Rubycon's SEV Series Capacitors With a 2,000 hour life span at +85°C, Rubycon's SEV series is designed for applications requiring long-life durability. They provide excellent stability for capacitance, ESR, and leakage current. Rubycon offers models ranging from 4 VDC to 100 VDC capacitance of 0.47 µF to 10,000 µF and a temperature range from -40°C to +85°C. All Rubycon parts are RoHS-compliant.

Features
  • Rated voltage range: 4 VDC to 100 VDC
  • Capacitance: 0.47 µF to 10,000 µF
  • Diameter: 4 mm to 18 mm
  • Height: 5.5 mm to 21.5 mm
Applications
  • Consumer
  • Industrial
  • PSUs

SEV Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 100UF 20% 50V SMD50SEV100M8X10.5CAP ALUM 100UF 20% 50V SMD7139 - Immediate$5.02View Details
CAP ALUM 470UF 20% 16V SMD16SEV470M8X10.5CAP ALUM 470UF 20% 16V SMD6065 - Immediate$5.19View Details
CAP ALUM 220UF 20% 35V SMD35SEV220M10X10.5CAP ALUM 220UF 20% 35V SMD20557 - Immediate$6.17View Details
CAP ALUM 470UF 20% 50V SMD50SEV470M16X16.5CAP ALUM 470UF 20% 50V SMD1245 - Immediate$15.81View Details
CAP ALUM 100UF 20% 35V SMD35SEV100M8X10.5CAP ALUM 100UF 20% 35V SMD3436 - Immediate$5.02View Details
CAP ALUM 47UF 20% 50V SMD50SEV47M10X10.5CAP ALUM 47UF 20% 50V SMD2875 - Immediate$5.43View Details
CAP ALUM 33UF 20% 63V SMD63SEV33M8X10.5CAP ALUM 33UF 20% 63V SMD2310 - Immediate$5.93View Details
CAP ALUM 220UF 20% 25V SMD25SEV220M8X10.5CAP ALUM 220UF 20% 25V SMD4490 - Immediate$6.75View Details
CAP ALUM 47UF 20% 63V SMD63SEV47M8X10.5CAP ALUM 47UF 20% 63V SMD23192 - Immediate$7.16View Details
CAP ALUM 22UF 20% 100V SMD100SEV22M8X10.5CAP ALUM 22UF 20% 100V SMD3055 - Immediate$7.16View Details
Published: 2016-06-14