
25SEV220M8X10.5 | |
---|---|
DigiKey Part Number | 1189-2429-2-ND - Tape & Reel (TR) 1189-2429-1-ND - Cut Tape (CT) 1189-2429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SEV220M8X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEV220M8X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $4.23100 | $42.31 |
50 | $3.18580 | $159.29 |
100 | $2.85490 | $285.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.39238 | $1,196.19 |
1,000 | $2.20371 | $2,203.71 |
1,500 | $2.10843 | $3,162.64 |
2,500 | $2.00222 | $5,005.55 |
3,500 | $1.93979 | $6,789.26 |
5,000 | $1.87946 | $9,397.30 |
6,000 | $1.85077 | $11,104.62 |
12,000 | $1.75368 | $21,044.16 |
12,500 | $1.74850 | $21,856.25 |