
35SEV100M8X10.5 | |
---|---|
DigiKey Part Number | 1189-3086-2-ND - Tape & Reel (TR) 1189-3086-1-ND - Cut Tape (CT) 1189-3086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SEV100M8X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEV100M8X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 336 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.13600 | $31.36 |
50 | $2.33780 | $116.89 |
100 | $2.08350 | $208.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.72378 | $861.89 |
1,000 | $1.57898 | $1,578.98 |
1,500 | $1.50585 | $2,258.78 |
2,500 | $1.42427 | $3,560.67 |
3,500 | $1.37627 | $4,816.95 |
5,000 | $1.32993 | $6,649.65 |
6,000 | $1.30789 | $7,847.34 |
12,000 | $1.23325 | $14,799.00 |
12,500 | $1.22927 | $15,365.88 |