SEV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SEV470M16X16.5

DigiKey Part Number
1189-3106-2-ND - Tape & Reel (TR)
1189-3106-1-ND - Cut Tape (CT)
1189-3106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SEV470M16X16.5
Description
CAP ALUM 470UF 20% 50V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50SEV470M16X16.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
740 mA @ 120 Hz
Ripple Current @ High Frequency
888 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,245
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.81000$15.81
10$10.35600$103.56
50$8.07400$403.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$7.48784$935.98
250$6.89512$1,723.78
375$6.59592$2,473.47
625$6.26224$3,913.90
875$6.06609$5,307.83
1,250$5.87653$7,345.66
1,500$5.78644$8,679.66
3,000$5.48130$16,443.90
3,125$5.46505$17,078.28
Manufacturers Standard Package